- RS Stock No.:
- 240-7819
- Mfr. Part No.:
- 2624-1105
- Brand:
- Wago
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$6.185
(exc. GST)
$6.803
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $6.185 | $618.50 |
*price indicative |
- RS Stock No.:
- 240-7819
- Mfr. Part No.:
- 2624-1105
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago PCB terminal block has 5 pole and push-in cage clamp connection. It has 0° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.
Ideal for panel feedthrough applications
4 mm² connection size
4 mm² connection size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Feed Through |
Gender | Female |
Related links
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- Wago 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- Phoenix Contact TDPT 4/ 5-SC-6.35-ZB Series PCB Terminal Block...
- Wago PCB Terminal Block 3.5mm Pitch 1-Row
- Phoenix Contact 0 P26 SPT-THR 2 Series PCB Terminal Block 5mm Pitch 1-Row,
- Weidmuller LSF Series PCB Terminal Block 7.5mm Pitch 1-Row
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row