- RS Stock No.:
- 240-7816
- Mfr. Part No.:
- 2624-1102
- Brand:
- Wago
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$2.756
(exc. GST)
$3.032
(inc. GST)
Units | Per unit | Per Pack* |
200 + | $2.756 | $551.20 |
*price indicative |
- RS Stock No.:
- 240-7816
- Mfr. Part No.:
- 2624-1102
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago PCB terminal block has 2 pole and push-in cage clamp connection. It has 0° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.
Ideal for panel feedthrough applications
4 mm² connection size
4 mm² connection size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Feed Through |
Gender | Female |
Related links
- PCB Terminal Blocks
- Wago PCB Terminal Block
- Wago 10.16mm Pitch 2 Way Pluggable Terminal Block, Plug
- Wurth Elektronik PCB Terminal Block
- Wago 770 Series Lighting Connector Female Cable Mount, 25A
- Phoenix Contact PCB Terminal Block, 6-Contact
- Wago 890 Series Lighting Connector Female Cable Mount, 16A
- Phoenix Contact PCB Terminal Blocks