WAGO PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 806-105
- RS Stock No.:
- 240-7989
- Mfr. Part No.:
- 806-105
- Brand:
- WAGO
Subtotal (1 pack of 175 units)*
$2,229.15
(exc. GST)
$2,452.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 175 + | $12.738 | $2,229.15 |
*price indicative
- RS Stock No.:
- 240-7989
- Mfr. Part No.:
- 806-105
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Length | 16.25mm | |
| Standards/Approvals | RoHS | |
| Width | 26.5mm | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Length 16.25mm | ||
Standards/Approvals RoHS | ||
Width 26.5mm | ||
Depth 19.8mm | ||
The WAGO 5 pole female connector comes with Push-in cage clamp connection and screwdriver-actuation. Provides quick and easy PCB replacement, without disrupting looped-through potentials.
Push-in termination of solid and ferruled conductors
Double entries for power supply and potential distribution
