Phoenix Contact LPT Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 240-3106
- Mfr. Part No.:
- 1190372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$390.10
(exc. GST)
$429.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.802 | $390.10 |
*price indicative
- RS Stock No.:
- 240-3106
- Mfr. Part No.:
- 1190372
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Series | LPT | |
| Depth | 23.78mm | |
| Width | 51.5mm | |
| Standards/Approvals | IEC | |
| Length | 21.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Series LPT | ||
Depth 23.78mm | ||
Width 51.5mm | ||
Standards/Approvals IEC | ||
Length 21.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 10 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
- RS Stock No. 2403094
- Mfr. Part No. 1190307
Each (In a Pack of 50)
$7.802
- RS Stock No. 2403096
- Mfr. Part No. 1190310
Each (In a Pack of 50)
$9.363
- RS Stock No. 2403109
- Mfr. Part No. 1190374
Each (In a Pack of 50)
$9.363
- RS Stock No. 2403084
- Mfr. Part No. 1190296
Each (In a Pack of 100)
$0.796
Related links
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row












