- RS Stock No.:
- 220-4686
- Mfr. Part No.:
- 1803604
- Brand:
- Phoenix Contact
70 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.218
(exc. GST)
$7.94
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $7.218 | $36.09 |
250 - 995 | $7.016 | $35.08 |
1000 + | $6.728 | $33.64 |
*price indicative |
- RS Stock No.:
- 220-4686
- Mfr. Part No.:
- 1803604
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 320V Voltage Rating, 2.5kV Surge Voltage Rating - MC 1,5/ 5-ST-3,81 - 1803604
On the hunt for a fuss-free way to make or break connections? Seek out this pluggable terminal block from Phoenix Contact. It's a two-part modular component that lets you insert and remove a plug-in mating connector without using any tools. This saves time and effort during installation, maintenance and troubleshooting. To simplify your PCB layout, the unit handles up to five conductors. Compact dimensions of 16.1 (L) x 19.84 (W) x 11.1mm (H) take up little space on a crowded circuit board.
Thanks to screw terminals, it's a cinch to wire the block up – just put a stripped wire into the socket and tighten the screw. An integrated tension sleeve secures your conductor to prevent accidental disconnection that could lead to service interruptions, even in vibrating conditions.
Self-extinguishing nylon construction makes this a safety-boosting option. With a 320V voltage rating, it has the muscle to handle your demanding industrial, medical and aerospace operations.
Thanks to screw terminals, it's a cinch to wire the block up – just put a stripped wire into the socket and tighten the screw. An integrated tension sleeve secures your conductor to prevent accidental disconnection that could lead to service interruptions, even in vibrating conditions.
Self-extinguishing nylon construction makes this a safety-boosting option. With a 320V voltage rating, it has the muscle to handle your demanding industrial, medical and aerospace operations.
Features & Benefits
Highly conductive copper-alloy contacts for optimal signal transfers
EN-VDE certification indicates the block has passed electrical quality and safety testing
Takes 28 to 16AWG wires sizes for broad compatibility
EN-VDE certification indicates the block has passed electrical quality and safety testing
Takes 28 to 16AWG wires sizes for broad compatibility
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | MC 1.5/ 5-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 30 → 14 AWG |
Contact Material | Copper Alloy |
Material | Nylon |
Contact Plating | Tin |
Related links
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Solder...
- RS PRO 3.81mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...