Weidmüller LL Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4617
- Mfr. Part No.:
- 2473020000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save $40.96
View bulk pricing optionsSubtotal (1 box of 80 units)*
$820.32
(exc. GST)
$902.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 80 - 80 | $10.254 | $820.32 | - |
| 160 - 240 | $9.998 | $799.84 | $40.96 |
| 320 + | $9.844 | $787.52 | $131.20 |
*price indicative
- RS Stock No.:
- 214-4617
- Mfr. Part No.:
- 2473020000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Width | 30.5mm | |
| Series | LL | |
| Standards/Approvals | No | |
| Length | 31mm | |
| Depth | 20.05mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Width 30.5mm | ||
Series LL | ||
Standards/Approvals No | ||
Length 31mm | ||
Depth 20.05mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
- RS Stock No. 2144624
- Mfr. Part No. 2491620000
Each
$10.34
- RS Stock No. 1813908
- Mfr. Part No. 25.700.0153.0
Each (In a Pack of 10)
$3.58
- RS Stock No. 0446463
- Mfr. Part No. QT04BSB83H0000G
Each
$0.85
- RS Stock No. 2144576
- Mfr. Part No. 2013870000
Each (In a Box of 20)
$23.871
Related links
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 62 4-Contact Through Hole, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Molex 221391 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787590000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824900000












