TE Connectivity Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 2350397-2

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$19.03

(exc. GST)

$20.935

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$3.806$19.03
100 - 195$3.71$18.55
200 +$3.66$18.30

*price indicative

Packaging Options:
RS Stock No.:
195-1986
Distrelec Article No.:
304-24-189
Mfr. Part No.:
2350397-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Brass

Minimum Wire Size mm²

0.13mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Spring

Voltage

300V ac

Standards/Approvals

RoHS

Width

15mm

Depth

16.1mm

Length

10mm

Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TE’s Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.

TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.

Related links