Wurth Elektronik 4156 Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9001
- Mfr. Part No.:
- 691415620003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.17
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.144 | $15.72 | - |
| 15 - 20 | $3.066 | $15.33 | $1.17 |
| 25 + | $3.016 | $15.08 | $3.20 |
*price indicative
- RS Stock No.:
- 191-9001
- Mfr. Part No.:
- 691415620003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Series | 4156 | |
| Width | 16.2mm | |
| Depth | 13mm | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Series 4156 | ||
Width 16.2mm | ||
Depth 13mm | ||
Standards/Approvals cULus, VDE, RoHS | ||
Length 25.4mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4116 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2426 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
