Wurth Elektronik 2337 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8877
- Mfr. Part No.:
- 691233710004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 26 | $5.855 | $11.71 |
| 28 - 54 | $5.715 | $11.43 |
| 56 + | $5.63 | $11.26 |
*price indicative
- RS Stock No.:
- 191-8877
- Mfr. Part No.:
- 691233710004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.3mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 22.5mm | |
| Series | 2337 | |
| Depth | 31.5mm | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.3mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Length 22.5mm | ||
Series 2337 | ||
Depth 31.5mm | ||
Standards/Approvals RoHS, cULus, VDE | ||
Width 22.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 127B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1367 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2167 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
