Wurth Elektronik 127B Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.08

(exc. GST)

$11.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$10.08-
15 - 29$9.822%
30 +$9.664%

*price indicative

Packaging Options:
RS Stock No.:
191-8843
Mfr. Part No.:
691127700006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

300V ac

Series

127B

Depth

19.5mm

Width

18.6mm

Standards/Approvals

cULus, RoHS, VDE

Length

32.5mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 5)
$6.48
Each (In a Pack of 2)
$3.58
Each (Supplied in a Box)
$3.58
Each (In a Box of 126)
$3.211

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy