Wurth Elektronik 401B Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$8.98

(exc. GST)

$9.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 40$4.49$8.98
42 - 82$4.38$8.76
84 +$4.325$8.65

*price indicative

Packaging Options:
RS Stock No.:
191-7641
Mfr. Part No.:
691401700005B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

450V ac

Depth

14mm

Series

401B

Standards/Approvals

VDE, RoHS, cULus

Width

13mm

Length

27.54mm

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links