Wurth Elektronik 2327 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 280 more to save $17.92

View bulk pricing options

Subtotal (1 bag of 140 units)*

$540.40

(exc. GST)

$595.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
140 - 140$3.86$540.40-
280 - 1260$3.796$531.44$17.92
1400 +$3.416$478.24$621.60

*price indicative

RS Stock No.:
191-6020
Mfr. Part No.:
691232710004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.3mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

300V ac

Series

2327

Depth

25.3mm

Length

21mm

Width

21.9mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Box of 210)
$2.394
Each (In a Box of 100)
$2.284
Each (In a Pack of 5)
$4.082
Each (Supplied in a Box)
$2.964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy