Wurth Elektronik 4115 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.35

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,820 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 60$1.47$7.35
65 - 120$1.434$7.17
125 +$1.416$7.08

*price indicative

Packaging Options:
RS Stock No.:
191-3011
Mfr. Part No.:
691411510002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

250V ac

Series

4115

Width

12.5mm

Standards/Approvals

cULus, RoHS, VDE

Depth

13.9mm

Length

11.66mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Bag of 250)
$1.074
Each (Supplied in a Bag)
$1.47
Each (Supplied in a Bag)
$2.518
Each (In a Bag of 100)
$1.862

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy