Wurth Elektronik 2456 Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0806
- Mfr. Part No.:
- 691245610003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.85
(exc. GST)
$24.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.37 | $21.85 | - |
| 50 - 95 | $4.262 | $21.31 | 2% |
| 100 + | $4.196 | $20.98 | 3% |
*price indicative
- RS Stock No.:
- 191-0806
- Mfr. Part No.:
- 691245610003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Series | 2456 | |
| Width | 11.2mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Depth | 18mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Series 2456 | ||
Width 11.2mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Depth 18mm | ||
Length 25.4mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1911151
- Mfr. Part No. 691253610002
Each (In a Pack of 5)
$1.444
- RS Stock No. 1909498
- Mfr. Part No. 691253610002
Each (In a Bag of 200)
$1.074
- RS Stock No. 1911151P
- Mfr. Part No. 691253610002
Each (Supplied in a Bag)
$1.444
- RS Stock No. 1912519
- Mfr. Part No. 691256610003
Each
$9.30
Related links
- Wurth Elektronik 2456 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2456 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4116 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2426 Series PCB Terminal Block 10.16 mm Pitch 1 Row










