Wurth Elektronik 2434 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0794
- Mfr. Part No.:
- 691243410004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 64 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.64
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 62 | $3.32 | $6.64 | - |
| 64 - 124 | $3.235 | $6.47 | 2% |
| 126 + | $3.185 | $6.37 | 4% |
*price indicative
- RS Stock No.:
- 191-0794
- Mfr. Part No.:
- 691243410004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 2434 | |
| Length | 26.67mm | |
| Width | 7.3mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 2434 | ||
Length 26.67mm | ||
Width 7.3mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1910794P
- Mfr. Part No. 691243410004
Each (Supplied in a Bag)
$3.32
- RS Stock No. 1919035
- Mfr. Part No. 691418420004
Each (In a Pack of 5)
$3.344
- RS Stock No. 1919035P
- Mfr. Part No. 691418420004
Each (Supplied in a Bag)
$3.344
- RS Stock No. 1910783P
- Mfr. Part No. 691243410003
Each (Supplied in a Bag)
$2.974
Related links
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row










