Wurth Elektronik 2432 Series PCB Terminal Block, 10-Contact, 7 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.05

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$8.05-
13 - 24$7.852%
25 +$7.743%

*price indicative

Packaging Options:
RS Stock No.:
191-0601
Mfr. Part No.:
691243210010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

7mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Voltage

450V ac

Width

7.3mm

Standards/Approvals

cULus, RoHS, VDE

Series

2432

Depth

9.1mm

Length

66.5mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each (In a Pack of 5)
$2.042
Each (Supplied in a Bag)
$2.042
Each (In a Pack of 2)
$8.62
Each (In a Pack of 5)
$1.818

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy