Wurth Elektronik 2141 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0070
- Mfr. Part No.:
- 691214100003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.98
(exc. GST)
$16.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.996 | $14.98 |
| 125 - 245 | $2.928 | $14.64 |
| 250 + | $2.872 | $14.36 |
*price indicative
- RS Stock No.:
- 191-0070
- Mfr. Part No.:
- 691214100003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Width | 9.1mm | |
| Series | 2141 | |
| Depth | 7.3mm | |
| Length | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Standards/Approvals cULus, VDE, RoHS | ||
Width 9.1mm | ||
Series 2141 | ||
Depth 7.3mm | ||
Length 11.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1910070P
- Mfr. Part No. 691214100003
Each (Supplied in a Bag)
$2.996
- RS Stock No. 1910090P
- Mfr. Part No. 691214110003S
Each (Supplied in a Bag)
$2.012
- RS Stock No. 1910090
- Mfr. Part No. 691214110003S
Each (In a Pack of 5)
$2.012
- RS Stock No. 1918748P
- Mfr. Part No. 691221120003
Each (Supplied in a Bag)
$2.24
Related links
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 691214110003
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 691214110002
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141S Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row











