Wurth Elektronik 1357 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-9876
Mfr. Part No.:
691135710008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

13.5A

Mount Type

Through Hole, Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal, Horizontal

Colour

Grey, Grey

Voltage

250V

Width

7.5mm

Series

1357

Standards/Approvals

cULus, RoHS, VDE

Length

40mm

Depth

10mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links