Wurth Elektronik 1357 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, Through Hole, 1 Row
- RS Stock No.:
- 190-9840
- Mfr. Part No.:
- 691135700004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9840
- Mfr. Part No.:
- 691135700004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical, Vertical | |
| Colour | Grey, Grey | |
| Voltage | 250V | |
| Depth | 7.5mm | |
| Width | 10mm | |
| Series | 1357 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole, Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical, Vertical | ||
Colour Grey, Grey | ||
Voltage 250V | ||
Depth 7.5mm | ||
Width 10mm | ||
Series 1357 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 20mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1357 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
