Wurth Elektronik 4122 Series PCB Terminal Block, 8-Contact, 7 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$292.20

(exc. GST)

$321.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
50 - 50$5.844$292.20-
100 - 150$5.698$284.902%
200 +$5.611$280.553%

*price indicative

RS Stock No.:
190-9671
Mfr. Part No.:
691412220008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

7mm

Number of Rows

1

Current

4A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

750V ac

Length

54mm

Depth

13.2mm

Series

4122

Standards/Approvals

cULus, RoHS, VDE

Width

12mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links