Wurth Elektronik 4122 Series PCB Terminal Block, 2-Contact, 7 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9665
- Mfr. Part No.:
- 691412220002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$279.25
(exc. GST)
$307.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $1.117 | $279.25 | - |
| 500 - 750 | $1.089 | $272.25 | 2% |
| 1000 + | $1.073 | $268.25 | 3% |
*price indicative
- RS Stock No.:
- 190-9665
- Mfr. Part No.:
- 691412220002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Depth | 13.2mm | |
| Width | 12mm | |
| Series | 4122 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Depth 13.2mm | ||
Width 12mm | ||
Series 4122 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4172 Series PCB Terminal Block 7 mm Pitch 1 Row
