Wurth Elektronik 2535 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$370.80

(exc. GST)

$407.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 800$1.854$370.80-
1000 +$1.668$333.6010%

*price indicative

RS Stock No.:
190-9492
Mfr. Part No.:
691253510003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

450V ac

Standards/Approvals

VDE, RoHS, cULus

Series

2535

Depth

18mm

Width

11.2mm

Length

15.84mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy