Wurth Elektronik 2534 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9485
- Mfr. Part No.:
- 691253400002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $28.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$560.20
(exc. GST)
$616.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $2.801 | $560.20 | - |
| 400 - 600 | $2.731 | $546.20 | $28.00 |
| 800 + | $2.689 | $537.80 | $89.60 |
*price indicative
- RS Stock No.:
- 190-9485
- Mfr. Part No.:
- 691253400002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 750V ac | |
| Series | 2534 | |
| Width | 18mm | |
| Depth | 11.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 15.84mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 750V ac | ||
Series 2534 | ||
Width 18mm | ||
Depth 11.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 15.84mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4174 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2544 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2184 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2164 Series PCB Terminal Block 7.62 mm Pitch 1 Row
