Wurth Elektronik 2528 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9482
- Mfr. Part No.:
- 691252810001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$287.00
(exc. GST)
$315.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.435 | $287.00 | - |
| 1000 + | $1.291 | $258.20 | 10% |
*price indicative
- RS Stock No.:
- 190-9482
- Mfr. Part No.:
- 691252810001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Depth | 17.5mm | |
| Series | 2528 | |
| Width | 11.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Depth 17.5mm | ||
Series 2528 | ||
Width 11.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 5.6mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2528 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2528 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1348 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2168 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2538 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1048 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2548 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2138 Series PCB Terminal Block 10 mm Pitch 1 Row
