Wurth Elektronik 2431 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8779
- Mfr. Part No.:
- 691243100004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$1,312.00
(exc. GST)
$1,443.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $2.624 | $1,312.00 |
| 1000 - 1500 | $2.558 | $1,279.00 |
| 2000 + | $2.519 | $1,259.50 |
*price indicative
- RS Stock No.:
- 190-8779
- Mfr. Part No.:
- 691243100004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Series | 2431 | |
| Depth | 9.1mm | |
| Width | 7.3mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Standards/Approvals RoHS, cULus, VDE | ||
Series 2431 | ||
Depth 9.1mm | ||
Width 7.3mm | ||
Length 14mm | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch PCB, 1 Row
