Wieland 8291 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $34.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$40.80

(exc. GST)

$44.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$8.16$40.80-
250 - 995$8.022$40.11$34.50
1000 +$7.67$38.35$490.00

*price indicative

RS Stock No.:
181-4169
Mfr. Part No.:
25.179.5253.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

16A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Grey

Voltage

300V

Standards/Approvals

VDE, CSA

Length

13.25mm

Series

8291

Depth

21.74mm

Width

27.5mm

COO (Country of Origin):
DE

Double Level Terminal Blocks


Terminal blocks for soldering onto PCBs

Clamping arrangement ensures that wire is protected

4, 6, and 12 way types available, with accessible test points

M2.5 steel screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy