Phoenix Contact FFKDSA1/H-6.35 Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-1537
Mfr. Part No.:
1789634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Width

6.35mm

Series

FFKDSA1/H-6.35

Depth

12.7mm

Standards/Approvals

No

Length

13.65mm

PCB terminal block, nominal current: 12 A, nom. voltage: 160 V, pitch: 3.81 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. End terminal block for terminating custom-grouped blocks

Related links