Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1500
- Mfr. Part No.:
- 1851274
- Brand:
- Phoenix Contact
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.91
(exc. GST)
$19.70
(inc. GST)
Units | Per unit |
1 - 12 | $17.91 |
13 - 24 | $17.60 |
25 + | $17.29 |
- RS Stock No.:
- 176-1500
- Mfr. Part No.:
- 1851274
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, 8A Current Rating, Push-In Connectors - FK-MCP 1,5/ 6-STF-3,81 - 1851274
Looking for a quick connection route to your circuit board? Let this PCB terminal block from Phoenix Contact show you the way. Its push-in connectors make it a cinch to easily hook up and remove equipment without reaching into your toolbox.
The unit is protected against voltage surges to stop power spikes from damaging equipment. Insulated PA housing is on hand to cut out the risk of electric shocks. Don't worry about mismatching the unit with an incorrect part, as its polarised design helps to prevent this.
Turn to this PCB terminal block when operating conditions are challenging, such as in automotive manufacturing plants. It meets IEC 60512-9-1:2010-03 standards for connectors used with electronic equipment, so you know it's built to take the strain.
The unit is protected against voltage surges to stop power spikes from damaging equipment. Insulated PA housing is on hand to cut out the risk of electric shocks. Don't worry about mismatching the unit with an incorrect part, as its polarised design helps to prevent this.
Turn to this PCB terminal block when operating conditions are challenging, such as in automotive manufacturing plants. It meets IEC 60512-9-1:2010-03 standards for connectors used with electronic equipment, so you know it's built to take the strain.
Features and Benefits
• Screw terminals securely hold conductors, so there's minimal need for regular re-tightening
• Meets UL 94V-0 flammability standards, meaning it won't catch alight in the event of a fire
• Screwable flange provides optimal mechanical durability for an extended service life
• Low pitch of 3.81mm so helps optimise board-packing efficiency
• Meets UL 94V-0 flammability standards, meaning it won't catch alight in the event of a fire
• Screwable flange provides optimal mechanical durability for an extended service life
• Low pitch of 3.81mm so helps optimise board-packing efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 6-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...