Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1265
- Mfr. Part No.:
- 1857922
- Brand:
- Phoenix Contact
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$11.378
(exc. GST)
$12.516
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $11.378 | $568.90 |
100 - 450 | $11.094 | $554.70 |
500 + | $9.984 | $499.20 |
*price indicative |
- RS Stock No.:
- 176-1265
- Mfr. Part No.:
- 1857922
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | IMC 1.5/ 6-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 6 Way Right Angle Pluggable Terminal...