Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1202
- Mfr. Part No.:
- 1745920
- Brand:
- Phoenix Contact
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 250)
$6.208
(exc. GST)
$6.829
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $6.208 | $1,552.00 |
500 - 750 | $6.053 | $1,513.25 |
1000 + | $5.96 | $1,490.00 |
*price indicative |
- RS Stock No.:
- 176-1202
- Mfr. Part No.:
- 1745920
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, 8A Current Rating, Female Connector - FMC 1,5/ 5-ST-3,81 - 1745920
Quickly hook-up conductors to your circuit board using this PCB terminal block from Phoenix Contact. Its spring technology helps you to quickly achieve secure and durable connections by simply pushing conductors into the housing.
The component is protected against surges of up to 2.5kV, so there's little chance of electrical faults causing damage to your system. For safety, it's insulated to provide you with protection against electric shocks. This insulation also helps to reduce the risk of crosstalk with nearby electronic devices. Low-resistance tin contacts are on hand to ensure power flows efficiently and productivity is maximised.
Thanks to a low pitch of 3.81mm, this terminal block helps you to achieve packing efficiency on your circuit board. It's a popular choice for use in electrical installations and automotive manufacturing applications.
The component is protected against surges of up to 2.5kV, so there's little chance of electrical faults causing damage to your system. For safety, it's insulated to provide you with protection against electric shocks. This insulation also helps to reduce the risk of crosstalk with nearby electronic devices. Low-resistance tin contacts are on hand to ensure power flows efficiently and productivity is maximised.
Thanks to a low pitch of 3.81mm, this terminal block helps you to achieve packing efficiency on your circuit board. It's a popular choice for use in electrical installations and automotive manufacturing applications.
Features & Benefits
• Meets UL94 V0 flammability standards, which means it's flame retardant and won't catch alight in the event of a fire
• Hardwearing nylon construction resists corrosion, so the unit's compatible with demanding and damp conditions
• Defined contact force that helps to ensure your wiring stays stable over an extended period for reduced maintenance
• Hardwearing nylon construction resists corrosion, so the unit's compatible with demanding and damp conditions
• Defined contact force that helps to ensure your wiring stays stable over an extended period for reduced maintenance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | FMC 1.5/ 5-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Solder...
- RS PRO 3.81mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block...