Phoenix Contact TDPT 2.5/ 11-SP-5.08 Series PCB Terminal Block, 11-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3832
Mfr. Part No.:
1017512
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

32A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

TDPT 2.5/ 11-SP-5.08

Length

18mm

Depth

19mm

Width

56.68mm

Material

Copper Alloy (Contact)

COO (Country of Origin):
CN
PCB terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 11, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy