TE Connectivity PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-9358
- Mfr. Part No.:
- 2834080-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9358
- Mfr. Part No.:
- 2834080-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 300 V ac | |
| Material | Nylon 66 | |
| Width | 14.2mm | |
| Length | 12.9mm | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 300 V ac | ||
Material Nylon 66 | ||
Width 14.2mm | ||
Length 12.9mm | ||
Depth 13.6mm | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol FCI 06-500 Series Pluggable Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-2
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
