Wurth Elektronik 351 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691351500006

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 120 units)*

$596.64

(exc. GST)

$656.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
120 - 480$4.972$596.64
600 +$4.475$537.00

*price indicative

RS Stock No.:
163-5390
Mfr. Part No.:
691351500006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Length

30.48mm

Depth

15.1mm

Width

18.2mm

Standards/Approvals

No

Series

351

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 351 series 5.08mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links