RS PRO PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 146-8259
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$998.00
(exc. GST)
$1,098.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.998 | $998.00 | - |
| 2000 - 9000 | $0.973 | $973.00 | 2% |
| 10000 + | $0.875 | $875.00 | 12% |
*price indicative
- RS Stock No.:
- 146-8259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | RS PRO | |
| Width | 10.6mm | |
| Depth | 18mm | |
| Length | 15.24mm | |
| Standards/Approvals | cRUus approved, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series RS PRO | ||
Width 10.6mm | ||
Depth 18mm | ||
Length 15.24mm | ||
Standards/Approvals cRUus approved, RoHS | ||
- COO (Country of Origin):
- CN
2-12 pole double interlocking mechanism for increased strength
4-12 solid Block end stackable
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
0. 13-1. 31mm2 (26-16 AWG)
Guided pin alignment
Captive screw
cRUus approved
- RS Stock No. 1468344
Each (In a Pack of 5)
$1.866
- RS Stock No. 1468346
Each (In a Pack of 10)
$1.217
- RS Stock No. 1468350
Each (In a Pack of 5)
$6.724
- RS Stock No. 1468265
Each (In a Box of 250)
$5.67
Related links
- RS PRO CTB0709 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0709 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO MB612 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDS 3/3-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DS 3/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1723027
- Phoenix Contact MK4DS 1.5/3-5.08-BCD Series PCB Terminal Block 5.08 mm Pitch 1706950









