RS PRO PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 115 left, ready to ship from another location
  • Final 285 unit(s) shipping from 12 November 2026

Units
Per unit
Per Pack*
5 - 45$2.042$10.21
50 - 95$1.98$9.90
100 - 245$1.924$9.62
250 - 1245$1.87$9.35
1250 +$1.538$7.69

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$9.33

(exc. GST)

$10.26

(inc. GST)

RS Stock No.:
144-4293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.4mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Voltage

300V

Width

18mm

Depth

10.5mm

Standards/Approvals

No

Length

15.24mm

2 & 3 pole double interlocking mechanism for increased strength

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

2.5mm2 (26-12AWG)

Guided pin alignment

Captive screw

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy