TE Connectivity PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 123-2038
- Distrelec Article No.:
- 304-52-401
- Mfr. Part No.:
- 1-2834021-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.30
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.33 | $13.30 |
| 250 - 480 | $1.311 | $13.11 |
| 490 + | $1.292 | $12.92 |
*price indicative
- RS Stock No.:
- 123-2038
- Distrelec Article No.:
- 304-52-401
- Mfr. Part No.:
- 1-2834021-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Length | 11.5mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 12mm | ||
Length 11.5mm | ||
Depth 12.6mm | ||
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 2.5mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. These 2.5mm screwless Terminal blocks have a colour coded housings to aid identification and a 45° TOP side entry. Part numbers X-2834021-X also feature actuation levers
Features and Benefits
High density Compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.5mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks
- RS Stock No. 1649147
- Mfr. Part No. 1-2834021-4
Each (In a Box of 980)
$0.773
- RS Stock No. 1232020
- Mfr. Part No. 2834098-1
Each (In a Pack of 10)
$0.929
- RS Stock No. 0847847
- Mfr. Part No. 2842547-4
1 Bag of 10
$26.19
- RS Stock No. 0847844
- Mfr. Part No. 2842543-4
1 Bag of 2
$28.70
Related links
- TE Connectivity PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 2.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-4
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-4
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-4












