Phoenix Contact SPT-SMD 1.5/ 3-H-5.08 R32 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 111-6080
- Mfr. Part No.:
- 1824860
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $3.90
View bulk pricing optionsSubtotal (1 reel of 5 units)*
$19.65
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5 - 70 | $3.93 | $19.65 | - |
| 75 - 145 | $3.878 | $19.39 | $3.90 |
| 150 + | $3.772 | $18.86 | $23.70 |
*price indicative
- RS Stock No.:
- 111-6080
- Mfr. Part No.:
- 1824860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring | |
| Colour | Black | |
| Voltage | 500V | |
| Series | SPT-SMD 1.5/ 3-H-5.08 R32 | |
| Width | 7.7mm | |
| Length | 14.16mm | |
| Standards/Approvals | No | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Spring | ||
Colour Black | ||
Voltage 500V | ||
Series SPT-SMD 1.5/ 3-H-5.08 R32 | ||
Width 7.7mm | ||
Length 14.16mm | ||
Standards/Approvals No | ||
Depth 13.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SPT-SMD SMT 5.08 mm Pitch Terminal Blocks
COMBICON SPT-SMD series SMT Terminal Block connectors with a 5.08 mm pitch able to handle currents of up to 13.5 A and voltages of up to 320 V. These COMBICON SPT-SMD 5.08 mm pitch Terminal Blocks have a spring actuation lever for easy connection and disconnection of solid or stranded conductors up to 1.5 mm2. The push-in spring connection of these Terminal Blocks is a combination of spring cage and direct push-in technology. This connection method requires no additional tooling which results in a secure, reliable connection with savings in both time and costs. These SPT-SMD series Terminal Blocks are delivered in tape-on-reel packaging according to IEC 60283-3 allowing for easy integration into automated assembly in the reflow process. The horizontal versions of these COMBICON SPT-SMD Terminal Blocks feature 2 anchoring pins to assist with alignment and positioning on the PCB. The vertical versions have twin soldering pins for a secure attachment to the PCB
Features and Benefits
"Handle currents of up to 13.5 A and voltages of up to 320 V
Spring actuation lever for easy connection and disconnection of conductors up to 1.5 mm2
Push-in spring technology for fast, simple, tool free connection
Tape on reel packaging for automated assembly
PCB anchoring pins for alignment (horizontal versions)
Twin soldering pins for secure attachment to PCB (vertical versions)
Horizontal and vertical versions available"
Approvals
UL (E60425); CSA (LR13631)
- RS Stock No. 1617243
- Mfr. Part No. 1824420
Each (In a Box of 200)
$4.147
- RS Stock No. 1116068
- Mfr. Part No. 1824420
Each (On a Reel of 5)
$4.146
- RS Stock No. 1116068P
- Mfr. Part No. 1824420
Each (Supplied on a Reel)
$4.146
- RS Stock No. 1116071P
- Mfr. Part No. 1824530
Each (Supplied on a Reel)
$3.872
Related links
- Phoenix Contact SPT-SMD 1.5/ 3-H-5.08 R32 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-V-5.08 R32 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-H-5.0 R32 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-H-3.5 R24 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-V-3.5 R32 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-V-5.0 R32 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT-THR 1.5/3-H-5.08 P20 R32 Series Pluggable Terminal Block 5.08 mm Pitch 1823971
- Phoenix Contact SPT-SMD 1.5/ 2-H-5.08 R24 Series PCB Terminal Block 5.08 mm Pitch 1 Row










