HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-970
- Mfr. Part No.:
- 14030216101000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$541.32
(exc. GST)
$595.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $541.32 | $1.804 |
*price indicative
- RS Stock No.:
- 738-970
- Mfr. Part No.:
- 14030216101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 300V | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 10mm | |
| Depth | 20.65mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 300V | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 10mm | ||
Depth 20.65mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TWPV-2 GN is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Vertical orientation optimises space on the PCB for Compact designs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 12 A supports a wide range of applications
Two contacts enhance connectivity options for various circuits
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating on mating and termination sides ensures corrosion resistance
Made from polyamide (PA) for robust mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 10 mm length and 14.9 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
- RS Stock No. 0847845
- Mfr. Part No. 2842545-2
1 Bag of 20
$28.59
- RS Stock No. 0738973
- Mfr. Part No. 14031116101000
Each
$9.20
- RS Stock No. 0847846
- Mfr. Part No. 2842547-2
1 Bag of 20
$28.96
- RS Stock No. 0847842
- Mfr. Part No. 2842543-2
1 Bag of 5
$36.28
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310216402000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310216201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row












