Phoenix Contact UWV 50-POT Series Feed Through Terminal Block, 2-Contact, 18.8 mm Pitch, Panel
- RS Stock No.:
- 638-309
- Mfr. Part No.:
- 1713845
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,579.99
(exc. GST)
$1,737.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,579.99 | $79.00 |
*price indicative
- RS Stock No.:
- 638-309
- Mfr. Part No.:
- 1713845
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 18.8mm | |
| Current | 15A | |
| Mount Type | Panel | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 80V | |
| Length | 3mm | |
| Width | 18.8mm | |
| Standards/Approvals | cULus, IEC 60947-7-1:2009-04, VDE | |
| Series | UWV 50-POT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 2 | ||
Pitch 18.8mm | ||
Current 15A | ||
Mount Type Panel | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 90° | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 80V | ||
Length 3mm | ||
Width 18.8mm | ||
Standards/Approvals cULus, IEC 60947-7-1:2009-04, VDE | ||
Series UWV 50-POT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through Terminal Block is engineered for robust and efficient connectivity in high-demand applications. Ideal for industrial environments, it features a screw connection system complemented by a tension sleeve, ensuring secure cable lugs for maximum reliability. The compact design allows easy installation, and it supports a high load current of 150 A, making it suitable for various demanding setups.
Constructed from high quality durable materials
Optimised for quick installation and maintenance
Features an innovative design for effective heat dissipation
Meets international safety and compliance standards
Related links
- Phoenix Contact UWV 50 Series PCB Terminal Block 18.8 mm Pitch 1 Row
- Phoenix Contact UW 50/S Series Feed Through Terminal Block 18.8 mm Pitch
- Phoenix Contact UWV 10-POT Series Panel Feed Through Terminal Plug 10.1 mm Pitch 3073526
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073542
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block 15.1 mm Pitch 3073568
- Phoenix Contact UW 50-POT Series Feed Through Terminal Block 16mm² 15A
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block 15.1 mm Pitch 3073571
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block 12.1 mm Pitch 3073555
