Phoenix Contact PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 638-219
- Mfr. Part No.:
- 1844028
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$925.41
(exc. GST)
$1,017.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $925.41 | $18.508 |
*price indicative
- RS Stock No.:
- 638-219
- Mfr. Part No.:
- 1844028
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to enhance your connectivity solutions with its innovative push-in spring connection method, allowing for quick and tool-free installation. Built for reliability, it features a nominal cross-section of 1.5 mm² and a striking green colour that aids in easy identification. With the capability to handle nominal currents of 8 A and a rated voltage of 160 V, this connector ensures excellent performance under various operational requirements. Its intelligent design incorporates 6 potentials in a compact 3.5 mm pitch, making it ideal for space-constrained applications.
Inverted design ensures touch proof output connections
Compatible with various conductor types and sizes
Constructed from materials compliant with WEEE and RoHS standards
Tested for durability under rigorous environmental conditions
Related links
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FK-MPT 0.5/6-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891108
- Phoenix Contact FK-MPT 0.5/6-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1928806
- Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752146
- Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751280
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1985234
- Phoenix Contact SPT 1.5/6-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990892
