Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block, 3-Contact, 20 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-733
- Mfr. Part No.:
- 1841872
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$7,272.62
(exc. GST)
$7,999.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,272.62 | $1,454.524 |
*price indicative
- RS Stock No.:
- 558-733
- Mfr. Part No.:
- 1841872
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 20mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Length | 44mm | |
| Series | MKDSP 95/.-F | |
| Width | 92mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 20mm | ||
Current 232A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Length 44mm | ||
Series MKDSP 95/.-F | ||
Width 92mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- SK
The Phoenix Contact robust printed circuit board terminal block specifically designed for high-performance applications. This versatile component can accommodate a nominal current of 232 A and a rated voltage of 1000 V, making it suitable for demanding environments. With a compact size and efficient pin layout, the MKDSP terminal block ensures easy integration into various designs. Employing proven screw connection technology, it guarantees reliable conductor engagement even under high load conditions. The combination of quality materials, including a tin-plated copper alloy, and an insulating housing rated for high temperatures ensures longevity and dependable performance. This product not only meets stringent international standards but also provides user-friendly features that enhance installation and maintenance, ensuring it stands out in todays market.
Utilises well-known connection principles for global compatibility
Designed to minimise temperature rise, ensuring enhanced performance
Facilitates dual conductor connections for greater flexibility
Supports quick testing through an integrated testing option
Incorporates a protective guide to prevent incorrect conductor insertion
Features a high-quality insulation material that withstands extreme temperatures
Constructed with a focus on compliance with environmental regulations
Related links
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact 0-F 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
