Molex Wire-to-Board Terminal Block

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.51
10 +$5.08

*price indicative

RS Stock No.:
533-148
Distrelec Article No.:
304-25-037
Mfr. Part No.:
395443008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Current

15A

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Voltage

300V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links