Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 20-Contact, 5.08 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$5,868.32

(exc. GST)

$6,455.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,868.32$117.366

*price indicative

RS Stock No.:
521-589
Mfr. Part No.:
1777976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

320V

Width

111.4mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694

Series

FRONT-MSTB 2

Length

27.2mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is expertly designed to meet the demands of modern electrical connections. Focusing on reliability and minimal installation space, this component offers a robust solution with a nominal cross section of 2.5 mm² and a rated current of 12 A. Its one-row, 20-position design simplifies wiring while ensuring secure connectivity through the front screw connection method. The connector's compact pitch of 5.08 mm makes it suitable for tight spaces. With a durable PA insulating material, it ensures high performance under challenging conditions, making it ideal for diverse applications in various industries. Users will appreciate the meticulous construction that promotes low temperature rise and enhanced mechanical stability, allowing for efficient multi-conductor connections. Its versatility is complemented by compatibility with well-known COMBICON systems, ensuring seamless integration into existing setups.

Enables global accommodation with its established connection principle

Optimised for tight installations, allowing conductors to connect from one side

Features a screwable flange for added mechanical strength

Promotes low operational temperatures due to maximum contact force

Facilitates the connection of multiple conductors with the same cross-section

Compliant with international standards for safety and reliability

Available in a cardboard packaging that supports sustainable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy