Phoenix Contact FKIC Series PCB Connector, 5-Contact, 5 mm Pitch, Snap-in, 1 Row Push-in Spring
- RS Stock No.:
- 521-441
- Mfr. Part No.:
- 1946930
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$731.42
(exc. GST)
$804.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $731.42 | $14.628 |
*price indicative
- RS Stock No.:
- 521-441
- Mfr. Part No.:
- 1946930
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Snap-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | FKIC | |
| Width | 27mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Snap-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 320V | ||
Series FKIC | ||
Width 27mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 27mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for efficient and reliable connections in various electronic applications. This connector showcases a compact design with a nominal cross-section of 2.5 mm², providing a user-friendly experience through its innovative push-in spring connection. Featuring a locking mechanism that prevents accidental disconnection, it ensures secure connectivity for your devices. With a striking green exterior, this product is not only aesthetically pleasing but also complies with extensive industry standards, making it a reliable choice for demanding environments. Its impressive performance specifications, including a nominal current of 12 A and a rated voltage of 320 V, highlight its versatility for diverse applications, from industrial automation to consumer electronics.
Time saving push in connection eliminates the need for tools
Intuitive operation facilitated by a colour coded actuating push button
Inverted connector design allows for touch proof connections
Combines seamlessly with the MSTB 25 range for expanded connectivity options
Robust snap in locking mechanism enhances stability and reliability
Constructed with high quality materials ensuring longevity and performance
Designed for optimal conductor connection in both flexible and rigid scenarios
Related links
- Phoenix Contact FKIC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Push-In Spring PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
