Phoenix Contact ZEC Series PCB Connector, 4-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 518-822
- Mfr. Part No.:
- 1898392
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,002.77
(exc. GST)
$1,103.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,002.77 | $20.055 |
*price indicative
- RS Stock No.:
- 518-822
- Mfr. Part No.:
- 1898392
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 630V | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 31.4mm | |
| Length | 22.9mm | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 630V | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 31.4mm | ||
Length 22.9mm | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector is part of the ZEC 1.5/-LPV product family, designed to provide reliable connectivity solutions in electronic applications. With its compact construction and straightforward plug-in method, this connector streamlines installation while ensuring secure connections. The green housing is not only aesthetically pleasing but also offers excellent durability, made from high-quality insulating material. Its efficient design accommodates multiple potential configurations, making it a versatile choice for various circuit designs. The connector features robust electrical properties, allowing for reliable performance under various conditions, which has made it a trustworthy solution within the industry. Ideal for both professionals and enthusiasts, this product balances functionality and ease of use, setting a standard for quality in its class.
Compact and efficient layout enhances installation ease
WEEE/RoHS-compliance ensures environmental safety
Durable PA insulating material increases operational longevity
Designed for direct plug-in, simplifying the connection process
Multiple potential configurations cater to diverse circuit needs
Low contact resistance supports reliable electrical performance
Vibration and durability tested to meet stringent industry standards
Temperature resilience up to 100°C accommodates varied environments
Visual inspection passed, confirming quality and reliability
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
