TE Connectivity Buchanan Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 508-293
- Mfr. Part No.:
- 1-1986692-5
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
$388.58
(exc. GST)
$427.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $388.58 | $55.511 |
*price indicative
- RS Stock No.:
- 508-293
- Mfr. Part No.:
- 1-1986692-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Wire | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Wire | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 15 Position PCB Terminal Block is designed for seamless integration into various electrical systems, providing reliable connections for wire-to-board applications. This terminal block features a compact 3.5 mm centreline, optimising space utilisation while ensuring robust performance. With a 180° wire entry angle, it simplifies installation and enhances accessibility. Constructed to accommodate wire sizes ranging from 30 to 14 AWG, it supports a wide variety of wire types, making it an ideal choice for diverse wiring needs. The durable PA 66 housing and green primary colour not only deliver functionality but also add a touch of aesthetic appeal. Additionally, it holds certifications for compliance with key directives, ensuring it meets stringent safety and quality standards.
Provides excellent wire protection through its innovative design
Side stackable configuration allows for flexible assembly options
Features a vertical orientation for efficient space management
Utilises a spring terminal push in method for easy and secure terminations
Low halogen content enhances environmental safety
Wave solder capability supports high volume production processes
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 796693-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
