Phoenix Contact MSTB Series PCB Connector, 18-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-084
Mfr. Part No.:
1809047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

18

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Locking Jack

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

320V

Contact Gender

Female

Depth

15mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Width

100.56mm

Series

MSTB

Length

29.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is an exemplary solution for versatile and reliable connectivity in various electronic applications. Designed with precision, this connector offers a robust mechanism that is well-suited for high-current and high-voltage scenarios. Its compact design facilitates easy integration onto PCBs, ensuring efficient space utilisation without compromising on performance. The green-coloured housing not only meets aesthetic standards but also adheres to strict safety regulations. Ideal for professionals seeking a dependable connector, it ensures automatic locking and an intuitive release mechanism, enhancing user experience whilst maintaining operational efficiency. This connector exemplifies quality and performance, making it a go-to choice for efficient electrical interconnections.

Facilitates easy two conductor connections maintaining maximum safety

Features a user friendly locking and release mechanism for added convenience

Combines a screw connection with a tension sleeve for optimal reliability

Constructed from materials that ensure compliance with international environmental standards

Provides a flexible range of conductor cross sections for diverse connectivity

Enables operation across a wide temperature range suitable for various environments

Comes packed in a sturdy cardboard box perfect for bulk orders

Integrates seamlessly with the COMBICON series for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy