Phoenix Contact SPTAF 1 Series PCB Terminal Block, 11-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring

Subtotal (1 pack of 80 units)*

$608.53

(exc. GST)

$669.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$608.53$7.607

*price indicative

RS Stock No.:
492-707
Mfr. Part No.:
1862026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Pitch

3.5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

Series

SPTAF 1

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is designed for efficient and reliable electrical connections in compact spaces. With its push-in spring connection, it offers a seamless way to achieve secure connections without the need for additional tools. Engineered for versatility, this terminal block ensures stable contact force, making it suitable for multifunctional applications. The SPTAF 1/11-3.5-IL boasts a sleek design that integrates easily into various printed circuit board layouts, while the high-quality materials used in its construction guarantee longevity and robustness. It features a green housing and integrated testing options for quick diagnostics, embodying both practicality and innovation. As a testament to its quality, this terminal block conforms to stringent international standards, making it a reliable choice for professionals seeking dependable solutions in electrical engineering.

Time-saving push-in connection eliminates the need for tools
Defined contact force enhances long-term stability
Intuitive operation facilitated by a colour-coded actuating push button
Compact design optimised for space-critical applications
Integrated testing option allows for convenient circuit checks
Constructed from environmentally friendly materials that comply with RoHS
Designed for wave soldering, ensuring efficient and reliable mounting
Solder pins configured with linear pinning for straightforward assembly
Features a minimal stripping length of 8 mm for ease of installation
Effective surge protection ratings ensure safety in diverse operating conditions

Related links