Phoenix Contact SPTAF 1 Series PCB Terminal Block, 15-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-772
- Mfr. Part No.:
- 1864419
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,006.85
(exc. GST)
$1,107.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,006.85 | $20.137 |
*price indicative
- RS Stock No.:
- 483-772
- Mfr. Part No.:
- 1864419
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | SPTAF 1 | |
| Length | 11mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, VDE | ||
Series SPTAF 1 | ||
Length 11mm | ||
Width 54mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SPTAF 1/15-3.5-LL PCB terminal block is designed to meet the rigorous demands of modern electronic applications. Its innovative push-in spring connection technology ensures effortless installation, eliminating the need for additional tools, while providing a reliable and stable contact over extended periods. With a compact design, this terminal block is perfect for installations where space is limited. Constructed with high-quality materials, it guarantees robust performance in diverse operating conditions. The combination of its user-friendly features and advanced specifications makes it a preferred choice for professionals seeking efficiency and reliability in their electronic assemblies.
Time-saving push-in connection enhances installation efficiency
Defined contact force ensures long-term stability
Convenient operation with a finger-operated release button
Compact size facilitates integration into space-constrained applications
Integrated test option allows for quick and effective diagnostics
Made to order, providing tailored solutions for specific needs
WEEE/RoHS compliant, ensuring adherence to environmental standards
Robust construction allows operation across a wide temperature range
Related links
- Phoenix Contact SPTAF 1/15-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/15-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/15-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 6-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 1 Row
