Phoenix Contact MSTB 2 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$881.02

(exc. GST)

$969.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$881.02$17.62

*price indicative

RS Stock No.:
489-066
Mfr. Part No.:
1808912
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Depth

15mm

Width

34.52mm

Series

MSTB 2

Length

29.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is a reliable solution for your connectivity needs, offering a standardised design compatible with COMBICON systems. With a robust construction, it ensures secure and efficient connections for various applications. The connector features a nominal cross-section of 2.5 mm², making it suitable for demanding environments. Its innovative locking mechanism simplifies the connection process, ensuring that conductors remain secure even under varying operational conditions. Designed with a focus on user experience, this product also allows for the connection of dual conductors, which enhances versatility in installations. Additionally, it is engineered to operate across a wide temperature range, guaranteeing performance stability in diverse environments.

Offers a low temperature rise to enhance operational reliability

Designed for easy and intuitive connection and disconnection

Accommodates a broad range of conductor sizes for flexibility in use

Made from materials compliant with WEEE/RoHS for environmental safety

Features a screw connection with tension sleeve for secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy